Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-ICR-25
Order Code3409929
Also Known AsGTIN UPC EAN: 4710614535411
No Longer Manufactured
Product Overview
Provides multiple high speed USB connections in one easily accessible place
- Two fast charging ports provide up to 2.4A for smartphone and tablet charging
- Provides 4x USB 3.0 ports in a standard 3.5" PC bay
- Auto detect and fast charging for mobile devices
- Meets USB battery charging specification BC1.2
- SuperSpeed USB 3.0 transfer rates up to 5Gbps
- Backwards compatible with USB 2.0 devices
Contents
USB Charging panel, screws and user guide
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Internal
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34