Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CB050-40
Order Code1889764
Also Known AsGTIN UPC EAN: 4710614531130
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.990 |
3+ | €5.550 |
Price for:Each
Minimum: 1
Multiple: 1
€5.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CB050-40
Order Code1889764
Also Known AsGTIN UPC EAN: 4710614531130
Connector Type ACombined SATA Data & Mini Power
Connector Type BSATA Data, Molex Power
Cable Length - Imperial1.31ft
Cable Length - Metric400mm
Jacket ColourRed
Product Range-
Product Overview
This cable connects data and power to SATA Slimline Optical Drives and designed for Slimline SATA DVD and Blu-Ray drives. Converts standard motherboard 7-pin SATA (data) and 4-pin PSU Molex (+5V supply) to single block Slimline SATA. 40cm long for easy routing in larger Mini-ITX cases.
- Slimline SATA to SATA data and power internal cable
- A SATA connection cable for use with slimline internal SATA optical drives
- Ideal for use in (larger) mini-ITX cases
- Combined connector with SATA data and mini SATA power connections
- 1x SATA data connection, 1x molex 4-pin connector (only 2 pins used)
Technical Specifications
Connector Type A
Combined SATA Data & Mini Power
Cable Length - Imperial
1.31ft
Jacket Colour
Red
SVHC
No SVHC (07-Nov-2024)
Connector Type B
SATA Data, Molex Power
Cable Length - Metric
400mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022