Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIROTRONICS
Manufacturer Part NoHCSDC030A
Order Code4698948
Product RangeHCS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.390 |
| 5+ | €74.710 |
| 10+ | €73.220 |
Price for:Each
Minimum: 1
Multiple: 1
€93.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIROTRONICS
Manufacturer Part NoHCSDC030A
Order Code4698948
Product RangeHCS Series
Technical Datasheet
Sensor Output TypeSolid State Relay
Supply Voltage Range3V to 50V
Measured CurrentAC
Accuracy-
Current Sensor Technology-
Primary Current-
Secondary Signal Type-
Sensor MountingScrew
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHCS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HCSDC030A is a HCS series solid state output, 1AMP, delay after sense, and a high-range current sensor with sense capabilities from 8A to 30A AC. The set point is either factory-fixed or adjustable. It is completely self-powered with solid-state DC switching to interface with a Programmable Logic Control (PLC) or control relays.
- Toroidal sensing provides total isolation between sensed current and output circuit
- Setpoint adjusted by on board potentiometer or factory-fixed, up to 60amps
- Self powered, no external supply voltage needed, toroid–through hole wiring sensor
- Compact 2” x 2” package with single screw mounting
- Totally encapsulated for protection from harsh environments
- Direct connection to PLC input, 100% operational testing
- Input voltage range from 3 to 50V DC, 8A to 30A variable sensing range
- Variable, integral, potentiometer adjustment, current sensor mode of operation
- Stability is ±2% over temperature, hysteresis is ±5% of set point typical
- Operating temperature range from -25°C to +65°C
Technical Specifications
Sensor Output Type
Solid State Relay
Measured Current
AC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
HCS Series
Supply Voltage Range
3V to 50V
Accuracy
-
Primary Current
-
Sensor Mounting
Screw
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01