Product Information
Product Overview
AMEOF45-24SHAMJZ-B is an AMEOF45-HAMJZ series compact size 45W AC/DC converter, which is suitable for medical equipment. It features a universal AC input and accepts a DC input voltage, while also coming standard with high efficiency, high reliability and double or reinforced isolation. This converter offer excellent EMC and safety performance, which with ES60601-1, EN62368-1 approval and meet IEC/UL62368-1, IEC/EN60335-1, IEC/EN61558-1, IEC/EN60601-1, GB4943.1 standards. This is suitable for power grid, industrial, streetlight control, security, telecommunications, smart home and medical applications.
- Input voltage range from 80 to 264VAC, 47 to 63Hz, 100 to 370VDC
- Output voltage is 24V, maximum output wattage is 45W
- Output current is 1.875A, typical efficiency at 230VAC is 90%
- Maximum low leakage current 0.075mA, high isolation voltage 4000VAC
- Low no-load power consumption of 0.3W
- Suitable for Type BF application, meets 2xMOPP
- 3 years warranty
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 76.2 x 50.8 x 26.5mm
Technical Specifications
ITE, Household & Medical
-
80V AC to 264V AC
24VDC
-
-
-
AMEOF45-HAMJZ Series
1 Output
45W
Adjustable, Fixed
1.875A
-
-
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate