Product Information
Product Overview
AMEOF120-48SHAMJZ-B is an AMEOF120-HAMJZ series compact size 120W AC/DC converter with active PFC, which is also suitable for medical equipment. It features a universal AC input and accepts a DC input voltage, while also coming standard with high efficiency, high reliability and double or reinforced isolation. This converter offer excellent EMC and safety performance and with UL62368-1, ES60601-1 approval. Also, meet IEC/EN62368-1, GB4943, IEC/EN60335-1, IEC/EN61558-1, IEC/EN60601-1 standards. This is suitable for industrial, streetlight control, security, telecommunications, smart home and medical applications.
- Input voltage range from 85 to 264VAC, 47 to 63Hz, 120 to 370VDC
- Output voltage is 48V, output current is 2.5A
- Nominal output wattage is 120W, typical efficiency at 230VAC is 94.5%
- Active power factor correction
- Maximum low leakage current 0.1mA, high isolation voltage is 4000VAC
- Low no-load power consumption of 0.3W
- Suitable for Type BF application
- 3 years warranty
- Dimensions (L x W x H) is 76.2 x 50.8 x 31.0mm
- Metal (1100 aluminium, SUS304) case material
Technical Specifications
ITE, Household & Medical
150W @ 10CFM
85V AC to 264V AC
48VDC
-
-
-
AMEOF120-HAMJZ Series
1 Output
120W
Adjustable, Fixed
2.5A
-
-
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate