Product Information
Product Overview
AMEM5-24S277HAVZ-B is an AMEM5-277HAVZ series efficient 5W AC-DC power supply module. It features low power consumption, high efficiency, high reliability, and safer isolation. It offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 2602,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is perfect for grid power, LED, instrumentation, industrial controls, communication, telecom and civil applications. Certified by UL62368-1, designed to meet IEC/EN62368-1, EN60335-1, EN61558-2-16:2009+A1:2013, EN61558-1:2005/ A1:2009.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 100 to 430VDC
- Output voltage is 24V, maximum output wattage is 5W
- Output current is 0.208A, typical efficiency at 230VAC is 81.5%
- Maximum low ripple and noise is 100mV(p-p) at 20MHz bandwidth
- Low no-load power consumption of 0.1W
- Typical switching frequency is 65KHz
- Plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimensions (L x W x H) is 25.40 x 25.40 x 17.60mm
Technical Specifications
ITE & Household
5W
208mA
-
-
85V AC to 305V AC
17.6mm
AMEM5-277HAVZ Series
1 Output
24VDC
-
-
Fixed
25.4mm
25.4mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate