Product Information
Product Overview
AMEM3-24S277HAVZ-B is an AMEM3-277HAVZ series efficient 3W AC/DC power supply module. It features low power consumption, high efficiency, high reliability, and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 70°C and features an isolation of 4000VAC for improved reliability and system safety. A high MTBF of 2799,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is suitable for grid power, LED, instrumentation, industrial controls, communication, telecom and civil applications. Certified by cULus UL62368-1, designed to meet IEC/EN62368-1, EN60335-1, EN61558-2-16:2009+A1:2013, EN61558-1:2005+A1:2009.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 100 to 430VDC
- Output voltage is 24V, maximum output wattage is 3W
- Typical efficiency at 230VAC is 79%, maximum output current is 0.125A
- Maximum low ripple and noise is 100mV(p-p) at 20MHz bandwidth
- Low no-load power consumption of 0.1W
- Typical switching frequency is 65KHz
- Plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimension is (L x W x H) 25.40 x 25.40 x 17.60mm
Technical Specifications
ITE & Household
3W
125mA
-
-
85V AC to 305V AC
17.6mm
AMEL30-277HAVZ Series
1 Output
24VDC
-
-
Fixed
25.4mm
25.4mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate