Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMSRO-7805-NZ.
Order Code3953670
Product RangeAMSRO-78-NZ Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRO-7805-NZ.
Order Code3953670
Product RangeAMSRO-78-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Product RangeAMSRO-78-NZ Series
DC / DC Converter MountingSIP
Input Voltage DC Min6.5V
Input Voltage DC Max36V
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.5W
Product Range
AMSRO-78-NZ Series
Input Voltage DC Min
6.5V
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Mounting
SIP
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001276