Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMSRI-7805-NZ.
Order Code3946905
Product RangeAMSRI-78-NZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
43+ | €2.050 |
200+ | €1.900 |
500+ | €1.770 |
1000+ | €1.680 |
Price for:Each
Minimum: 43
Multiple: 43
€88.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRI-7805-NZ.
Order Code3946905
Product RangeAMSRI-78-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Product RangeAMSRI-78-NZ Series
DC / DC Converter MountingSIP
Input Voltage DC Min6.5V
Input Voltage DC Max36V
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.5W
Product Range
AMSRI-78-NZ Series
Input Voltage DC Min
6.5V
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Mounting
SIP
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002489