Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMSR-7805Z
Order Code4063423
Product RangeAMSR-78Z Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.030 |
5+ | €9.320 |
10+ | €8.520 |
50+ | €8.070 |
100+ | €7.730 |
250+ | €7.440 |
Price for:Each
Minimum: 1
Multiple: 1
€10.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSR-7805Z
Order Code4063423
Product RangeAMSR-78Z Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Product RangeAMSR-78Z Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max34V
SVHCNo SVHC (21-Jan-2025)
Product Overview
AMSR-7805Z is an AMSR-78Z series up to 7.5W DC-DC converter. It features 3 pin SIP package, non-isolated, low ripple and noise. It is pin compatible to multiple manufacturers. It includes short circuit protection.
- Input voltage range from 6.5 to 34V, output voltage is 5V
- Maximum output current is 500mA
- Minimum efficiency is 94%(Vin), 85%(max,Vin)
- Typical switching frequency at 100% load is 330KHz
- Non-conductive black plastic (UL94V-0 rated) case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x H x W) is 11.68 x 9.65 x 7.50mm
Technical Specifications
Power Supply Applications
-
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
34V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
AMSR-78Z Series
Input Voltage DC Min
6.5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018