Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.440 |
5+ | €28.960 |
10+ | €28.350 |
20+ | €27.580 |
50+ | €26.470 |
Product Information
Product Overview
AMEL30-3S277HAVZ is an AMEL30-277HAVZ series efficient 30W AC-DC power supply module. It features low power consumption up to 0.1W, high efficiency, high reliability and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4200VAC with OVCIII rating for improved reliability and system safety. Furthermore, a high MTBF of 500,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series. The AMEL30-277HAVZ is great for grid power, industrial instrumentation and controls, communication, and civil applications. Certified by EN/UL62368-1, EN61558-1:2019, EN61558-2-16:2009+A1:2013, designed to meet : IEC62368-1, EN60335-1.
- Input voltage is range from 85 to 305VDC, 47 to 440Hz, 100 to 430VDC
- Output voltage is 3.3V, maximum output wattage is 19.8W
- Maximum output current is 6A, typical efficiency at 230VAC is 88%
- Maximum low ripple and noise is 150mV(p-p)
- Low no-load power consumption of 0.1W
- Typical switching frequency is 65KHz
- Plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimensions (L x W x H) is 69.50 x 39.00 x 24.00mm
Technical Specifications
ITE & Household
19.8W
6A
-
-
85V AC to 305V AC
24mm
AMEL30-277HAVZ Series
1 Output
3.3VDC
-
-
Fixed
39mm
69.5mm
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate