Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM6CW-4805S-NZ
Order Code4062282
Product RangeAM6CW-NZ Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.800 |
5+ | €27.590 |
10+ | €27.380 |
20+ | €26.950 |
50+ | €25.670 |
Price for:Each
Minimum: 1
Multiple: 1
€27.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6CW-4805S-NZ
Order Code4062282
Product RangeAM6CW-NZ Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height11.7mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM6CW-NZ Series
SVHCTo Be Advised
Product Overview
AM6CW-4805S-NZ is an AM6CW-NZ series 6W DC-DC converter. It features wide 4:1 input voltage range. It includes over current protection, output over voltage protection, continuous short circuit protection, input under voltage protection. Certified by UL, EN/IEC/UL60950-1, EN50155.
- Input voltage range from 18 to 75V, output voltage is 5V
- Maximum output current is 1200mA, isolation is 1500VDC
- Efficiency is 83%
- Typical switching frequency is 300KHz(100% load)
- Aluminium alloy case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 25.40 x 25.40 x 11.70mm
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.7mm
Input Voltage DC Min
18V
Product Range
AM6CW-NZ Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate