Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.820 |
5+ | €4.410 |
10+ | €4.230 |
20+ | €4.100 |
50+ | €3.840 |
Product Information
Product Overview
AM1LS-1205DJZ is an AM1LS-JZ series 1W SMD DC/DC converter. This compact SMD design will surely benefit user's new system design. This offers great operating temperatures from -40 to 105°C with full power up to 100°C. In addition, 1500VDC isolation for improved reliability and system safety, as well as a fantastic 3,500,000h MTBF, are standard. It includes continuous short-circuit protection. It is suitable for instrumentation, industrial controls, communication and IoT applications, telecom, and portable equipment. Certified by cULus UL62368-1, design to meet IEC/EN 62368-1.
- Typical input voltage is 12VDC, output voltage is ±5VDC
- Output current is ±100mA(max)/±10mA(min), isolation is 1500VDC
- Typical efficiency is 82%
- Excellent reliability and performance
- Low profile case height is 7.25mm
- Compact footprint and high-power density, unregulated output
- Typical switching frequency is 260KHz
- Black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimension is (L x W x H) 15.24 x 11.40 x 7.25mm
Technical Specifications
ITE
-
2 Output
100mA
-100mA
1.5kV
Fixed
7.25mm
10.8V
AM1LS-JZ Series
Surface Mount DIP
1W
5V
-5V
Unregulated
12V
11.4mm
15.24mm
13.2V
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate