Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1LS-0505SJZTR
Order Code3524059
Product RangeAM1LS-JZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.280 |
10+ | €2.150 |
25+ | €2.090 |
50+ | €2.040 |
100+ | €1.970 |
Price for:Each
Minimum: 1
Multiple: 1
€2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1LS-0505SJZTR
Order Code3524059
Product RangeAM1LS-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width8.5mm
DC / DC Converter MountingSurface Mount Device
Height7mm
Depth13.2mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM1LS-JZ Series
SVHCTo Be Advised
Product Overview
AM1LS-0505SJZTR is a AM1LS-JZ 1W SMD DC/DC converter offers excellent cost savings due to an improved manufacturing process. This compact SMD design will surely benefit your new system design. The AM1LS-JZ is suitable for instrumentation, industrial controls, communication, and IoT applications. Approved by cULus UL62368-1, design to meet IEC/EN 62368-1, CISPR32 / EN55032(class B with the recommended EMI circuit), IEC 61000-4-2 Air ±8KV, Contact ±4KV, Criteria B (5Vin models), IEC 61000-4-2 Contact ±6KV, Criteria B (Other models).
- Input voltage is 5VDC, output voltage is 5VDC, Isolation is 1500VDC, efficiency of 82%
- Continuous short circuit protection
- Compact footprint and high-power density
- Low profile case height is 7.25mm
- Free air convection cooling system
- Case material is black plastic (flammability to UL 94V-0)
- Operating temperature range from -40 to +105°C
- Dimensions (L x W x H) is 15.24 x 11.40 x 7.25mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
13.2mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
8.5mm
Height
7mm
Input Voltage DC Min
4.5V
Product Range
AM1LS-JZ Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate