Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1DR-1205SH30VZ
Order Code4062992
Product RangeAM1DR-VZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.030 |
5+ | €5.390 |
10+ | €5.210 |
20+ | €5.100 |
50+ | €4.220 |
Price for:Each
Minimum: 1
Multiple: 1
€6.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DR-1205SH30VZ
Order Code4062992
Product RangeAM1DR-VZ Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min11.4V
Input Voltage DC Max12.6V
Product RangeAM1DR-VZ Series
SVHCTo Be Advised
Product Overview
AM1DR-1205SH30VZ is an AM1DR-VZ series 1W SIP7 DC/DC converter. This compact SIP7 design will surely benefit your new system design. This offers great operating temperatures, from -40 to 105°C with full power up to 85°C. Also, an isolation of 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard. It includes continuous short circuit protection. The AM1DR-VZ is suitable for instrumentation, industrial controls, industrial applications, communication, telecom, portable equipment and IoT applications.
- Typical input voltage is 12VDC, output voltage is 5VDC
- Maximum output current is 200mA(max), 20mA(min)
- Typical efficiency is 73%
- Excellent reliability and performance
- Regulated output
- Typical switching frequency is 260KHz (full load, nominal input)
- 3 years warranty
- Black plastic (flammability to UL 94V-0) case material
- Dimensions (L x W x H) is 19.65 x 6.00 x 10.16mm
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
11.4V
Product Range
AM1DR-VZ Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
12.6V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate