Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1DM-2405SH60-NZ
Order Code4062987
Product RangeAM1DR-JZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.790 |
5+ | €6.750 |
10+ | €6.700 |
20+ | €6.630 |
50+ | €6.150 |
Price for:Each
Minimum: 1
Multiple: 1
€6.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DM-2405SH60-NZ
Order Code4062987
Product RangeAM1DR-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min4.75V
Input Voltage DC Max5.25V
Product RangeAM1DR-JZ Series
SVHCTo Be Advised
Product Overview
- AM1DM-NZ series 1W DC to DC converter
- Input voltage range from 21.6 to 26.4V, output voltage is 5V
- Maximum output current is 200mA, isolation is 6000VDC, 4200VAC, efficiency is 76%
- 7 pin SIP package, reinforced insulation, 1xMOPP/2xMOOP, IEC/EN/UL60601-1
- Leakage current <lt/> 2µA, ultra-low Isolation capacitance of 5pF
- Short circuit protection, IEC/EN/UL60601-1 certified
- Typical switching frequency is 100KHz (100% load)
- Black flame-retardant and heat-resistant plastic (UL94V-0) case material
- Operating temperature rang from -40°C to +85°C
- Dimensions (L x W x H) is 19.50 x 9.80 x 12.5mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
4.75V
Product Range
AM1DR-JZ Series
DC / DC Converter Type
SIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
5.25V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate