Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM10W-80005S-NZ
Order Code3524072
Product RangeAM10W-NZ Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €37.480 |
5+ | €36.340 |
Price for:Each
Minimum: 1
Multiple: 1
€37.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM10W-80005S-NZ
Order Code3524072
Product RangeAM10W-NZ Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio8:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom800V
DC / DC Converter Output TypeFixed
Width75mm
Height40mm
DC / DC Converter MountingThrough Hole
Depth125mm
Input Voltage DC Min200V
Input Voltage DC Max1.5kV
Product RangeAM10W-NZ Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Input Ratio
8:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
40mm
Depth
125mm
Input Voltage DC Max
1.5kV
SVHC
To Be Advised
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
800V
Width
75mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
200V
Product Range
AM10W-NZ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.382832