Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-98440F-C
Order Code2359847
Technical Datasheet
1,977 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
10+ | €1.150 |
50+ | €1.090 |
100+ | €1.060 |
250+ | €1.030 |
500+ | €0.998 |
Price for:Each
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-98440F-C
Order Code2359847
Technical Datasheet
Product Range-
Screw Length11.8mm
Thread Size - Metric-
Thread Size - Imperial4-40
Technical Specifications
Product Range
-
Thread Size - Metric
-
Screw Length
11.8mm
Thread Size - Imperial
4-40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002332