Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7024AB
Order Code2071019
Product Range7000 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7024AB
Order Code2071019
Product Range7000 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.5s
Time Max5s
Product Range7000 Series
Contact Configuration4PDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentKnob
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Voltage VDC
-
Time Max
5s
Contact Configuration
4PDT
Relay Mounting
Panel Mount
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
0.5s
Product Range
7000 Series
Contact Current
10A
Contact Voltage VAC
240VAC
Nom Input Voltage
120V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.334945