Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSCR020.
Order Code4266607
Also Known AsGTIN UPC EAN: 5028356500185
Technical Datasheet
138 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €6.850 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€6.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSCR020.
Order Code4266607
Also Known AsGTIN UPC EAN: 5028356500185
Technical Datasheet
Wipe MaterialNonwoven Wet Fabric
Wipe Width-
Wipe Length-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
A box of 20 duo screen cleaning wipes containing 20 wet wipes and 20 dry wipes to effectively removing dust and grime build up from screen surfaces. Wipe 1 is impregnated with a gentle, alcohol free cleaning solution that lifts grease and smears and wipe 2 is dry to buff the screen of any residue. These wipes are made from fully recyclable paper for cleaning with an eco friendly conscious.
- Wipe one is a wet impregnated wipe to lift grease and dust and wipe two is dry to clean away any smears
- Non-smearing
- Non-flammable, alcohol free
- Suitable for monitors, TFT's, LCD's, Smart TV's & laptops
- Also safe to use on mirrors, lenses, OHPs, microfilm & microfiche readers
- Available in convenient dispensing box for attaching to workstation
- Reduces the risk of eyestrain
- Anti-static
Technical Specifications
Wipe Material
Nonwoven Wet Fabric
Wipe Length
-
SVHC
No SVHC (20-Jun-2016)
Wipe Width
-
Product Range
-
Technical Docs (2)
Alternatives for SCR020.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131