Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSCH050.
Order Code4266606
Also Known AsGTIN UPC EAN: 5028356500802
Technical Datasheet
734 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €9.900 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€9.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSCH050.
Order Code4266606
Also Known AsGTIN UPC EAN: 5028356500802
Technical Datasheet
Wipe MaterialFabric
Wipe Width320mm
Wipe Length340mm
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
AF Safecloths are a lint free, absorbent cloth with exceptional wet and dry strength, leaving no residue for effective cleaning results. A generous size of 34cm x 32cm and lint free. Can be used with many of the AF cleaning products for general cleaning requirements.
- Resealable bag of 50 non woven cleaning cloths for a wide variety of cleaning
- Highly absorbent with excellent wet/dry strength. Ideal for mopping up spillages and using with AF cleaning solutions
- Lint free leaving no residue on the surface
- Can be used for industrial use, office environments, retail, hospitality and much more
- Each cloth measures 340mm x 320mm
Technical Specifications
Wipe Material
Fabric
Wipe Length
340mm
SVHC
No SVHC (20-Jun-2016)
Wipe Width
320mm
Product Range
-
Technical Docs (1)
Alternatives for SCH050.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26