Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3476L8-33P.
Order Code3890143
Product RangeMS3476 Series
Technical Datasheet
9 In Stock
13 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €49.930 |
25+ | €45.720 |
50+ | €42.390 |
100+ | €41.060 |
250+ | €39.740 |
Price for:Each
Minimum: 1
Multiple: 1
€49.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3476L8-33P.
Order Code3890143
Product RangeMS3476 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series II
Product RangeMS3476 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts33Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement8-33
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin
Insert Arrangement
8-33
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Fluid Resistant
Product Range
MS3476 Series
No. of Contacts
33Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144