Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3456L10SL-4S
Order Code3890133
Product RangeMS3456 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €78.490 |
25+ | €71.850 |
50+ | €66.630 |
100+ | €64.530 |
250+ | €62.440 |
Price for:Each
Minimum: 1
Multiple: 1
€78.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3456L10SL-4S
Order Code3890133
Product RangeMS3456 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series III
Product RangeMS3456 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement10SL-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-5015 Series III
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
10SL-4
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Fluid Resistant
Product Range
MS3456 Series
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309