Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoM83723/76R1005N
Order Code3890148
Product RangeM83723 Series
Technical Datasheet
54 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €58.060 |
25+ | €55.240 |
50+ | €53.840 |
100+ | €52.140 |
250+ | €50.450 |
Price for:Each
Minimum: 1
Multiple: 1
€58.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoM83723/76R1005N
Order Code3890148
Product RangeM83723 Series
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Product RangeM83723 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts5Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement10-5
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
10-5
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Fluid Resistant
Product Range
M83723 Series
No. of Contacts
5Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216