Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/24WB2SN.
Order Code3890158
Product RangeDS38999/24 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €64.330 |
25+ | €58.910 |
50+ | €54.610 |
100+ | €52.890 |
250+ | €51.180 |
Price for:Each
Minimum: 1
Multiple: 1
€64.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/24WB2SN.
Order Code3890158
Product RangeDS38999/24 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/24 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement11-2
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, EMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
11-2
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Product Range
DS38999/24 Series
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268