Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoO20M000000L045
Order Code9510133
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -100ppm
Oscillator CaseThrough Hole, 12.9mm x 12.9mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
Product Overview
The AEL 1210 series through-hole mounted Quartz Crystal Oscillator (SPXO) operating at a frequency range of 0.5 to 150MHz with ±15, ±20 ±25, ±30, ±50, ±100PPM frequency stability.
- 8-pin HCMOS output DIP clock oscillator
Applications
Industrial
Technical Specifications
Frequency Nom
20MHz
Oscillator Case
Through Hole, 12.9mm x 12.9mm
Product Range
-
Operating Temperature Max
70°C
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309