Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoIDP31-150PK2HIA1
Order Code4208263
Product RangeIDP31-150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €563.090 |
Price for:Each
Minimum: 1
Multiple: 1
€563.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoIDP31-150PK2HIA1
Order Code4208263
Product RangeIDP31-150 Series
Technical Datasheet
Meter Display TypeXGA Touch Screen
Display Size364.7mm x 288.6mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min11.4VDC
Supply Voltage Max12.6VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeIDP31-150 Series
Technical Specifications
Meter Display Type
XGA Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
11.4VDC
Operating Temperature Min
-20°C
Product Range
IDP31-150 Series
Display Size
364.7mm x 288.6mm
Screen Size
15"
Supply Voltage Max
12.6VDC
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268