Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoFPM817SR6AE
Order Code3533271
Product RangeFPM-800S Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM817SR6AE
Order Code3533271
Product RangeFPM-800S Series
Technical Datasheet
Meter Display TypeSXGA TFT LED LCD Color
Display Size-
Display Resolution1280 x 1024 Pixels
Screen Size0
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFPM-800S Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Meter Display Type
SXGA TFT LED LCD Color
Display Resolution
1280 x 1024 Pixels
Supply Voltage Min
100VAC
Operating Temperature Min
-20°C
Product Range
FPM-800S Series
Display Size
-
Screen Size
0
Supply Voltage Max
240VAC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3504