Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoFPM-719-R9AE
Order Code4199621
Product RangeFPM-700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,096.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,096.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-719-R9AE
Order Code4199621
Product RangeFPM-700 Series
Technical Datasheet
Meter Display TypeSXGA TFT LCD Touch Screen
Display Size454mm x 379.8mm
Display Resolution1280 x 1024 Pixels
Screen Size19"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFPM-700 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
SXGA TFT LCD Touch Screen
Display Resolution
1280 x 1024 Pixels
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FPM-700 Series
Display Size
454mm x 379.8mm
Screen Size
19"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6288