Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoFPM-717-R9AE
Order Code4199620
Product RangeFPM-700 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-717-R9AE
Order Code4199620
Product RangeFPM-700 Series
Technical Datasheet
Meter Display TypeSXGA TFT LCD Touch Screen
Display Size410.4mm x 343.4mm
Display Resolution1280 x 1024 Pixels
Screen Size17"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFPM-700 Series
Technical Specifications
Meter Display Type
SXGA TFT LCD Touch Screen
Display Resolution
1280 x 1024 Pixels
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FPM-700 Series
Display Size
410.4mm x 343.4mm
Screen Size
17"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85285210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6288