Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoFPM-5171G-R3BE
Order Code3884155
Product RangeFPM-5000G Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-5171G-R3BE
Order Code3884155
Product RangeFPM-5000G Series
Technical Datasheet
Meter Display TypeSXGA TFT LED LCD Color
Display Size481.93mm x 355.87mm
Display Resolution1280 x 1024 Pixels
Screen Size17"
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeFPM-5000G Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Meter Display Type
SXGA TFT LED LCD Color
Display Resolution
1280 x 1024 Pixels
Supply Voltage Min
10VDC
Operating Temperature Min
0°C
Product Range
FPM-5000G Series
Display Size
481.93mm x 355.87mm
Screen Size
17"
Supply Voltage Max
30VDC
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85285299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.70912