Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT541 33M X 12MM.
Order Code2617035
Product RangeAT541
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT541 33M X 12MM.
Order Code2617035
Product RangeAT541
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape TypeAluminium
Tape Length - Metric33m
Tape Length - Imperial108.3ft
ConductivityConductive
Tape ColourSilver
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeAT541
SVHCNo SVHC (25-Jun-2025)
Product Overview
AT541 is a strip masking tape based on a 40 micron aluminium foil coated with an electrically conductive acrylic adhesive and laminated with a self-adhesive removable polyester masking tape. It meets various specifications including BS EN 60454 Type 2 and MIL-T-47012. AT521 has an excellent temperature range between -20˚C to +155˚C.
- Good chemical, heat, acid and alkali resistance
- Easy unwind
- 25N/cm breakdown voltage
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Type
Aluminium
Tape Length - Imperial
108.3ft
Tape Colour
Silver
Roll Length - Imperial
36yard
Tape Width - Imperial
0.47"
Product Range
AT541
Tape Backing Material
Aluminium Foil
Tape Length - Metric
33m
Conductivity
Conductive
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147