Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT175 RED 50M X 50MM
Order Code2576380
Product RangeAT175
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT175 RED 50M X 50MM
Order Code2576380
Product RangeAT175
Technical Datasheet
Tape TypePolycoated Cloth
Tape Backing MaterialPolycloth
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourRed
Total Tape Thickness9.1 mil (0.23 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT175
SVHCNo SVHC (27-Jun-2024)
Alternatives for AT175 RED 50M X 50MM
2 Products Found
Product Overview
- AT175 high quality gloss waterproof cloth tape
- Easy tear, clean peel and very high tack polythene extruded gloss tape
- Pressure sensitive, aggressive solvent free rubber resin adhesive
- Suitable for external applications
- Good abrasion resistance and very good water resistance
- Easy unwind and very high tack
- Writable surface, conformable to awkward shapes
- Non-corrosive adhesive
- Adheres very well over a wide temperature range from -50°C to +80°C
Technical Specifications
Tape Type
Polycoated Cloth
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
9.1 mil (0.23 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (27-Jun-2024)
Tape Backing Material
Polycloth
Tape Length - Metric
50m
Tape Colour
Red
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT175
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.664