Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT160 YELLOW 50M X 50MM
Order Code2911359
Product RangeAT160
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT160 YELLOW 50M X 50MM
Order Code2911359
Product RangeAT160
Technical Datasheet
Tape TypeWaterproof Cloth
Tape Backing MaterialPE (Polyethylene) Cloth
Adhesive TypePressure Sensitive Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourYellow
Total Tape Thickness13 mil (0.33 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT160
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT160 premium quality matt waterproof cloth tape
- Very strong polythene extruded tape
- Coated with aggressive pressure sensitive solvent free rubber resin adhesive
- Suitable for long term outdoor exposure
- Offers high resistance against abrasion, puncture, water and adverse weather conditions
- Can withstand low and high temperature from -50°C to +80°C
- Can be applied easily to smooth or uneven surfaces
- Conforms to DEF. STAN. 81-25/4 standard
- Matt finish conformable
- Very good long term resistance to outdoor exposure
Technical Specifications
Tape Type
Waterproof Cloth
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
13 mil (0.33 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PE (Polyethylene) Cloth
Tape Length - Metric
50m
Tape Colour
Yellow
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT160
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.894