Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoH30V
Order Code3401536
Also Known AsGTIN UPC EAN: 5015972191781
No Longer Stocked
Product Overview
PA horn speakers with a fibreglass compression driver and 100V transformer with a weatherproof ABS cover and reflex cone. Sound is projected from a spun aluminium flare which is angle adjustable on the mounting bracket. Power tappings are selected via a rotary switch at the rear with a 2-core cable for connection to a 100V amplifier. Built to withstand the elements and designed to deliver information and alerts in public outdoor areas.
- IPX6 Waterproof
- Sturdy Aluminium & ABS Construction
- Selectable power tappings
Contents
Horn Speaker
Technical Specifications
Transformer Power Tappings
5, 10, 15, 30W
Frequency Response Max
6.5kHz
External Width
315mm
Product Range
-
Frequency Response Min
380Hz
External Height
246mm
External Depth
315mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.62