Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoCSW8
Order Code3401421
Also Known AsGTIN UPC EAN: 5015972160596
Technical Datasheet
No Longer Manufactured
Product Overview
This ceiling speaker is fitted with an 8" sub-bass driver with dual coils. The moulded plastic frame features 4 mounting ears providing secure fixing into mineral tiles or false ceilings. Dual passive filters focus on low frequencies to ensure the efficient delivery of bass.
- Low profile and space saving subwoofer
- Dual coil for stereo connection
- Coils can be paralleled for 4Ω operation
- Dual passive filters for sub focus
- 2x Spring loaded terminal connections
- Fitted with "dog-ear" mounts for quick installation
Technical Specifications
Transformer Power Tappings
-
Frequency Response Max
350Hz
External Depth
101mm
Frequency Response Min
39Hz
External Width
271mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.614