Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAPTIVE INTERCONNECT ELECTRONICS
Manufacturer Part No501774C"B
Order Code1850765
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAPTIVE INTERCONNECT ELECTRONICS
Manufacturer Part No501774C"B
Order Code1850765
Technical Datasheet
Connector TypeTest Clip
Current Rating75A
Jaw Opening Max1.125"
Insulator ColourBlack
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
1.125"
Product Range
-
Current Rating
75A
Insulator Colour
Black
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 501774C"B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017427