Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAPTIVE INTERCONNECT ELECTRONICS
Manufacturer Part No129303/OS
Order Code1850773
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADAPTIVE INTERCONNECT ELECTRONICS
Manufacturer Part No129303/OS
Order Code1850773
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Shutter Plug, Shrouded
Current Rating20A
Insulator ColourBlack, Red
Lead Length - Metric1.25m
Lead Length - Imperial49.2"
No. of Test Leads2
Product Range-
Technical Specifications
Test Connector Type A
Test Tip Probe
Current Rating
20A
Lead Length - Metric
1.25m
No. of Test Leads
2
SVHC
No SVHC (07-Jul-2017)
Test Connector Type B
4mm Banana Shutter Plug, Shrouded
Insulator Colour
Black, Red
Lead Length - Imperial
49.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081875