Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1883
Order Code2816430
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourOrange
Wire Gauge26AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)6ft
Reel Length (Metric)1.8m
Operating Temperature Max200°C
Conductor Area CSA0.13mm²
Voltage Rating600V
Conductor Material-
Outside Diameter1.52mm
External Diameter1.52mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
26AWG
Reel Length (Imperial)
6ft
Operating Temperature Max
200°C
Voltage Rating
600V
Outside Diameter
1.52mm
Approval Specification
-
Jacket Colour
Orange
No. of Max Strands x Strand Size
-
Reel Length (Metric)
1.8m
Conductor Area CSA
0.13mm²
Conductor Material
-
External Diameter
1.52mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00821