Quantity | Price (ex VAT) |
---|---|
15+ | €10.560 |
Product Information
Product Overview
DS-90 is a versatile, high alcohol content spray for decontaminating all hard surfaces. Ideal for use on high touch-point surfaces such as work benches, tool cases, tools and as a general workplace cleaner, quickly removing dirt, grime and oils. Removes contamination from most surfaces, including metal, fabrics & most plastics. Warehousing & production: Forklift trucks, pallet truck, tape guns, hand held scanners, door handles, taps & work benches. Trade Counters: Cash registers, card machines, merchandise, tools & material handling equipment. Service Engineers (sites & home visits): Vans, door handles, steering wheels, tools, boiler casings, H-Vac units & workwear. Offices: Desks, chairs, phones & alarm unit.
- 500ml aerosol fill size
- Extremely high alcohol content: <gt/>80%
- Tested according to EN1276, EN1650 & EN14476 (product is not classified as a biocide)
- Physically removes bacteria, viruses and fungus
- Multi-functional decontamination spray
- Multi surface cleaner recommended use of product
- Leaves treated surfaces clean, dry & residue free
- Easy to use spray & go
- Evaporates quickly, with no need to rinse with water or a cloth
- Transparent appearance and citrus odour
Warnings
Not suitable for use on acetal, LDPE or polycarbonate.
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Surface
Aerosol
-
No SVHC (07-Nov-2024)
Machine and Plastic Parts, Metals
500ml
DS-90
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate