Quantity | Price (ex VAT) |
---|---|
12+ | €16.510 |
Product Information
Product Overview
CT-90 is a cutting and tapping fluid, the ultimate 4-in-1 versatile cutting lubricant makes metal working easier when cutting, tapping, drilling and reaming. High-performance metal cutting lubricant for use on all tough metals including stainless steel. Specially formulated with excellent extreme-pressure (EP), additives reducing friction and keeping the workpiece at a stable temperature to prevent seizing. Dissipates heat, reducing cutting time, swarf build-up, metal scrap and downtime. Protects and extends the life of the tool. CT-90 fluid packed in a convenient spout top squeeze bottle or in a bulk can for flood lubrication. Ideal for difficult cutting operations that require an extreme pressure additive.
- 500ml bottle with spout
- Dark amber liquid appearance
- Characteristic odour
- 1.050 at 15°C specific gravity
- Insoluble in water
- Flash point is <gt/>192°C
- 144mm²/s at 40°C viscosity
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Fluid
500ml
CT-90
Bottle
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate