Quantity | Price (ex VAT) |
---|---|
12+ | €17.320 |
Product Information
Product Overview
CT-90 is a cutting and tapping fluid, the ultimate 4-in-1 versatile cutting lubricant makes metal working easier when cutting, tapping, drilling and reaming. High-performance metal cutting lubricant for use on all tough metals including stainless steel. Specially formulated with excellent extreme-pressure (EP), additives reducing friction and keeping the workpiece at a stable temperature to prevent seizing. Dissipates heat, reducing cutting time, swarf build-up, metal scrap and downtime. Protects and extends the life of the tool. CT-90 compound is a heavy-duty viscous non-drip paste which can be applied by brush or by dipping the tool or bit into the compound.
- 480g compound tub
- Dark amber paste appearance
- Characteristic odour
- 1.045 t 60°C specific gravity
- Insoluble in water
- Flash point is <gt/>192°C
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Fluid
-
CT-90
Tub
480g
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate