Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACL STATICIDE
Manufacturer Part No6233060
Order Code2531578
Product RangeSpecMat-H Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No6233060
Order Code2531578
Product RangeSpecMat-H Series
Technical Datasheet
Mat Type1 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialPolymer
Ground Terminal Type2 10mm Female Snaps
Width - Imperial30"
Length - Imperial60"
Width - Metric760mm
Length - Metric1.5m
Product RangeSpecMat-H Series
Technical Specifications
Mat Type
1 Layer Dissipative Mat
Mat Material
Polymer
Width - Imperial
30"
Width - Metric
760mm
Product Range
SpecMat-H Series
Mat Colour
Blue
Ground Terminal Type
2 10mm Female Snaps
Length - Imperial
60"
Length - Metric
1.5m
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536