Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoFKFSREIHM0.032768-T3
Order Code4257252
Product RangeFKFSR Series
Technical Datasheet
563 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.547 |
10+ | €0.451 |
25+ | €0.442 |
50+ | €0.433 |
100+ | €0.392 |
500+ | €0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoFKFSREIHM0.032768-T3
Order Code4257252
Product RangeFKFSR Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8.7mm x 3.8mm
Frequency Stability + / -0.04ppm
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeFKFSR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
0.04ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Crystal Case
SMD, 8.7mm x 3.8mm
Load Capacitance
12.5pF
Product Range
FKFSR Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for FKFSREIHM0.032768-T3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability