Print Page
Image is for illustrative purposes only. Please refer to product description.
1,216 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.449 |
| 50+ | €0.335 |
| 100+ | €0.311 |
| 250+ | €0.294 |
| 500+ | €0.279 |
| 1500+ | €0.263 |
Price for:Each
Minimum: 1
Multiple: 1
€0.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWBC-03
Order Code2467931
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance580ohm
Inner Diameter-
DC Current Rating-
Product Range-
Frequency Min-
Frequency Max-
DC Resistance Max-
Impedance Tolerance-
Product Length10mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
Inner Diameter
-
Product Range
-
Frequency Max
-
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Impedance
580ohm
DC Current Rating
-
Frequency Min
-
DC Resistance Max
-
Product Length
10mm
Product Height
-
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability