Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAST3TQ53-V-10.000MHZ-5-SW-T5
Order Code3820513
Product RangeAST3TQ53 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €63.000 |
| 1500+ | €61.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€31,500.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAST3TQ53-V-10.000MHZ-5-SW-T5
Order Code3820513
Product RangeAST3TQ53 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -50ppb
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.3V
Oscillator CaseSMD, 5mm x 3.2mm
Product RangeAST3TQ53 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 5mm x 3.2mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppb
Supply Voltage Nom
3.3V
Product Range
AST3TQ53 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability