Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4030-1R5M-T
Order Code4209946RL
Product RangeASPIAIG-F4030 Series
Technical Datasheet
2,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
50+ | €0.831 |
250+ | €0.683 |
500+ | €0.668 |
1000+ | €0.596 |
2000+ | €0.556 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€88.10 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4030-1R5M-T
Order Code4209946RL
Product RangeASPIAIG-F4030 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeASPIAIG-F4030 Series
Inductor Case / Package-
DC Resistance Max0.0132ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F4030 Series
DC Resistance Max
0.0132ohm
Product Length
4.1mm
Product Height
2.8mm
RMS Current (Irms)
9A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
Product traceability