Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-2R2M-T
Order Code2848301
Product RangeASPIAIG-F4020 Series
Technical Datasheet
200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.430 |
50+ | €1.180 |
250+ | €0.977 |
500+ | €0.919 |
1500+ | €0.860 |
3000+ | €0.735 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-2R2M-T
Order Code2848301
Product RangeASPIAIG-F4020 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeASPIAIG-F4020 Series
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Inductor Case / Package-
DC Resistance Max0.0387ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.4mm
Product Height1.9mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
ASPIAIG-F4020-2R2M-T is an ASPIAIG-F4020 series moulded SMD power inductor. Application includes automotive grade 1 and electric vehicles, ADAS and body electronics, infotainment systems lighting, motor control, solar inverters, and solar power, DC/DC converters in distributed power systems, and battery powered devices.
- PPAP ready and supported, TS16949 certified production lines
- AEC-Q200 grade 1 qualified (-40°C to +125°C ambient)
- Excellent current capacity up to 33A, 15V operating voltage
- Exceptionally low DCR, soft saturation, low profile for compact designs
- Shielded constructions for low EMI
- 2.20µH inductance (0.1MHz/0.1V), ±20% tolerance, 38.70mohm maximum DC resistance
- 6.0A maximum saturation current, 5.6A maximum temperature rise current
- Alloy powder core, 220° flat wire
- Dimension is 4.4 x 4.4 x 1.9mm
- Operating temperature range from -40°C to +125°C (including self-temperature rise)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F4020 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.4mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.6A
Saturation Current (Isat)
6A
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
DC Resistance Max
0.0387ohm
Product Length
4.4mm
Product Height
1.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability