Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-F6060-2R2M-T
Order Code4209926
Product RangeASPI-F6060 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
750+ | €0.988 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
€741.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F6060-2R2M-T
Order Code4209926
Product RangeASPI-F6060 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)18.1A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeASPI-F6060 Series
Inductor Case / Package-
DC Resistance Max6700µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height6.1mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPI-F6060 Series
DC Resistance Max
6700µohm
Product Length
6.6mm
Product Height
6.1mm
RMS Current (Irms)
18.1A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
Product traceability