Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-F4030-R62M-T
Order Code4209907
Product RangeASPI-F4030 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F4030-R62M-T
Order Code4209907
Product RangeASPI-F4030 Series
Technical Datasheet
Inductance620nH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)12.7A
Product RangeASPI-F4030 Series
Inductor Case / Package-
DC Resistance Max0.0046ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height3.1mm
Technical Specifications
Inductance
620nH
Inductor Construction
Shielded
Product Range
ASPI-F4030 Series
DC Resistance Max
0.0046ohm
Product Length
4.1mm
Product Height
3.1mm
RMS Current (Irms)
15A
Saturation Current (Isat)
12.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813